Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E220JA01D

DigiKey Part Number
490-1253-2-ND - Tape & Reel (TR)
490-1253-1-ND - Cut Tape (CT)
490-1253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E220JA01D
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E220JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
50kr.0.05880kr.2.94
100kr.0.04990kr.4.99
500kr.0.03404kr.17.02
1.000kr.0.02931kr.29.31
2.500kr.0.02434kr.60.85
5.000kr.0.02136kr.106.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01411kr.211.65
30.000kr.0.01392kr.417.60
45.000kr.0.01383kr.622.35
75.000kr.0.01372kr.1,029.00
105.000kr.0.01365kr.1,433.25
150.000kr.0.01314kr.1,971.00
180.000kr.0.01288kr.2,318.40
360.000kr.0.01217kr.4,381.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000