
GRM0335C1E1R2BA01D | |
|---|---|
DigiKey Part Number | 490-12676-2-ND - Tape & Reel (TR) 490-12676-1-ND - Cut Tape (CT) 490-12676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E1R2BA01D |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E1R2BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 50 | kr.0.07840 | kr.3.92 |
| 100 | kr.0.06620 | kr.6.62 |
| 500 | kr.0.04592 | kr.22.96 |
| 1.000 | kr.0.03967 | kr.39.67 |
| 2.500 | kr.0.03315 | kr.82.88 |
| 5.000 | kr.0.02924 | kr.146.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02374 | kr.356.10 |
| 30.000 | kr.0.02147 | kr.644.10 |
| 45.000 | kr.0.02034 | kr.915.30 |
| 75.000 | kr.0.01908 | kr.1,431.00 |
| 105.000 | kr.0.01834 | kr.1,925.70 |
| 150.000 | kr.0.01764 | kr.2,646.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

