
GRM0335C1E1R0CA01D | |
|---|---|
DigiKey Part Number | 490-7749-2-ND - Tape & Reel (TR) 490-7749-1-ND - Cut Tape (CT) 490-7749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E1R0CA01D |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E1R0CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.08300 | kr.0.83 |
| 50 | kr.0.05500 | kr.2.75 |
| 100 | kr.0.04610 | kr.4.61 |
| 500 | kr.0.03162 | kr.15.81 |
| 1.000 | kr.0.02714 | kr.27.14 |
| 2.500 | kr.0.02248 | kr.56.20 |
| 5.000 | kr.0.01970 | kr.98.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01659 | kr.248.85 |
| 30.000 | kr.0.01489 | kr.446.70 |
| 45.000 | kr.0.01404 | kr.631.80 |
| 75.000 | kr.0.01309 | kr.981.75 |
| 105.000 | kr.0.01254 | kr.1,316.70 |
| 150.000 | kr.0.01201 | kr.1,801.50 |
| 180.000 | kr.0.01176 | kr.2,116.80 |
| 360.000 | kr.0.01092 | kr.3,931.20 |
| 375.000 | kr.0.01088 | kr.4,080.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

