Direct
Upgrade
Direct
Direct

GRM0335C1E1R0BA01D | |
|---|---|
DigiKey Part Number | 490-11284-2-ND - Tape & Reel (TR) 490-11284-1-ND - Cut Tape (CT) 490-11284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E1R0BA01D |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E1R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 50 | kr.0.07080 | kr.3.54 |
| 100 | kr.0.05980 | kr.5.98 |
| 500 | kr.0.04102 | kr.20.51 |
| 1.000 | kr.0.03537 | kr.35.37 |
| 2.500 | kr.0.02948 | kr.73.70 |
| 5.000 | kr.0.02594 | kr.129.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02097 | kr.314.55 |
| 30.000 | kr.0.01892 | kr.567.60 |
| 45.000 | kr.0.01789 | kr.805.05 |
| 75.000 | kr.0.01675 | kr.1,256.25 |
| 105.000 | kr.0.01608 | kr.1,688.40 |
| 150.000 | kr.0.01544 | kr.2,316.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




