
GRM0335C1E180JA01D | |
|---|---|
DigiKey Part Number | 490-9659-2-ND - Tape & Reel (TR) 490-9659-1-ND - Cut Tape (CT) 490-9659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E180JA01D |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E180JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.09500 | kr.0.95 |
| 50 | kr.0.05960 | kr.2.98 |
| 100 | kr.0.05010 | kr.5.01 |
| 500 | kr.0.03448 | kr.17.24 |
| 1.000 | kr.0.02961 | kr.29.61 |
| 2.500 | kr.0.02455 | kr.61.38 |
| 5.000 | kr.0.02153 | kr.107.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01730 | kr.259.50 |
| 30.000 | kr.0.01554 | kr.466.20 |
| 45.000 | kr.0.01466 | kr.659.70 |
| 75.000 | kr.0.01369 | kr.1,026.75 |
| 105.000 | kr.0.01312 | kr.1,377.60 |
| 150.000 | kr.0.01258 | kr.1,887.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

