13 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E130GA01D

DigiKey Part Number
490-GRM0335C1E130GA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1E130GA01DCT-ND - Cut Tape (CT)
490-GRM0335C1E130GA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E130GA01D
Description
CAP CER 13PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E130GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.09500kr.0.95
50kr.0.06220kr.3.11
100kr.0.05200kr.5.20
500kr.0.03550kr.17.75
1.000kr.0.03050kr.30.50
2.500kr.0.02531kr.63.27
5.000kr.0.02222kr.111.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01787kr.268.05
30.000kr.0.01607kr.482.10
45.000kr.0.01517kr.682.65
75.000kr.0.01417kr.1,062.75
105.000kr.0.01358kr.1,425.90
150.000kr.0.01302kr.1,953.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750