
GRM022R71A102MA12L | |
|---|---|
DigiKey Part Number | 490-GRM022R71A102MA12LTR-ND - Tape & Reel (TR) 490-GRM022R71A102MA12LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R71A102MA12L |
Description | CAP CER 1000PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71A102MA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09380 | kr.4.69 |
| 100 | kr.0.07910 | kr.7.91 |
| 500 | kr.0.05516 | kr.27.58 |
| 1.000 | kr.0.04784 | kr.47.84 |
| 2.500 | kr.0.04018 | kr.100.45 |
| 5.000 | kr.0.03561 | kr.178.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.02549 | kr.1,019.60 |
| 80.000 | kr.0.02346 | kr.1,876.80 |
| 120.000 | kr.0.02245 | kr.2,694.00 |
| 200.000 | kr.0.02133 | kr.4,266.00 |
| 280.000 | kr.0.02068 | kr.5,790.40 |
| 400.000 | kr.0.02005 | kr.8,020.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

