
GRM022R61A222KE19L | |
|---|---|
DigiKey Part Number | GRM022R61A222KE19L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM022R61A222KE19L |
Description | CAP CER 2200PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R61A222KE19L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.02968 | kr.1,187.20 |
| Unit Price without VAT: | kr.0.02968 |
|---|---|
| Unit Price with VAT: | kr.0.03710 |

