1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R61A102KE19L

DigiKey Part Number
490-GRM022R61A102KE19LTR-ND - Tape & Reel (TR)
490-GRM022R61A102KE19LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R61A102KE19L
Description
CAP CER 1000PF 10V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R61A102KE19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.025
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09760kr.4.88
100kr.0.08240kr.8.24
500kr.0.05782kr.28.91
1.000kr.0.05028kr.50.28
2.500kr.0.04232kr.105.80
5.000kr.0.03755kr.187.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02513kr.1,005.20
80.000kr.0.02313kr.1,850.40
120.000kr.0.02214kr.2,656.80
200.000kr.0.02103kr.4,206.00
280.000kr.0.02039kr.5,709.20
400.000kr.0.01976kr.7,904.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750