100 pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R61A101MA01L

DigiKey Part Number
490-GRM022R61A101MA01LTR-ND - Tape & Reel (TR)
490-GRM022R61A101MA01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R61A101MA01L
Description
CAP CER 100PF 10V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R61A101MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09380kr.4.69
100kr.0.07910kr.7.91
500kr.0.05516kr.27.58
1.000kr.0.04784kr.47.84
2.500kr.0.04018kr.100.45
5.000kr.0.03561kr.178.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02549kr.1,019.60
80.000kr.0.02346kr.1,876.80
120.000kr.0.02245kr.2,694.00
200.000kr.0.02133kr.4,266.00
280.000kr.0.02068kr.5,790.40
400.000kr.0.02005kr.8,020.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000