
GRM022R60J473ME15L | |
|---|---|
DigiKey Part Number | 490-9978-2-ND - Tape & Reel (TR) 490-9978-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J473ME15L |
Description | CAP CER 0.047UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J473ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10900 | kr.10.90 |
| 500 | kr.0.07710 | kr.38.55 |
| 1.000 | kr.0.06746 | kr.67.46 |
| 2.500 | kr.0.05726 | kr.143.15 |
| 5.000 | kr.0.05116 | kr.255.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.02746 | kr.1,098.40 |
| 80.000 | kr.0.02533 | kr.2,026.40 |
| 120.000 | kr.0.02426 | kr.2,911.20 |
| 200.000 | kr.0.02308 | kr.4,616.00 |
| 280.000 | kr.0.02238 | kr.6,266.40 |
| 400.000 | kr.0.02172 | kr.8,688.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

