
GRM022R60J472ME19L | |
|---|---|
DigiKey Part Number | 490-GRM022R60J472ME19LTR-ND - Tape & Reel (TR) 490-GRM022R60J472ME19LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J472ME19L |
Description | CAP CER 4700PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J472ME19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09220 | kr.4.61 |
| 100 | kr.0.07810 | kr.7.81 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04723 | kr.47.23 |
| 2.500 | kr.0.03970 | kr.99.25 |
| 5.000 | kr.0.03523 | kr.176.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.02065 | kr.826.00 |
| 80.000 | kr.0.02044 | kr.1,635.20 |
| 120.000 | kr.0.02034 | kr.2,440.80 |
| 200.000 | kr.0.02022 | kr.4,044.00 |
| 280.000 | kr.0.02015 | kr.5,642.00 |
| 400.000 | kr.0.02008 | kr.8,032.00 |
| 480.000 | kr.0.02004 | kr.9,619.20 |
| 960.000 | kr.0.01960 | kr.18,816.00 |
| 1.000.000 | kr.0.01954 | kr.19,540.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

