0.22 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R60J224KE14L

DigiKey Part Number
490-13215-2-ND - Tape & Reel (TR)
490-13215-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R60J224KE14L
Description
CAP CER 0.22UF 6.3V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R60J224KE14L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18380kr.9.19
100kr.0.15720kr.15.72
500kr.0.11362kr.56.81
1.000kr.0.10024kr.100.24
2.500kr.0.08610kr.215.25
5.000kr.0.07761kr.388.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.05817kr.2,326.80
80.000kr.0.05442kr.4,353.60
120.000kr.0.05254kr.6,304.80
200.000kr.0.05047kr.10,094.00
280.000kr.0.04925kr.13,790.00
400.000kr.0.04808kr.19,232.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750