
GRM022R60J222KE19L | |
|---|---|
DigiKey Part Number | 490-7164-2-ND - Tape & Reel (TR) 490-7164-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J222KE19L |
Description | CAP CER 2200PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J222KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.09150 | kr.9.15 |
| 500 | kr.0.06464 | kr.32.32 |
| 1.000 | kr.0.05408 | kr.54.08 |
| 2.500 | kr.0.04329 | kr.108.23 |
| 5.000 | kr.0.03886 | kr.194.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.02696 | kr.1,078.40 |
| 80.000 | kr.0.02494 | kr.1,995.20 |
| 120.000 | kr.0.02423 | kr.2,907.60 |
| 200.000 | kr.0.02017 | kr.4,034.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

