
GRM022R60J222KE19L | |
|---|---|
DigiKey Part Number | 490-7164-2-ND - Tape & Reel (TR) 490-7164-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J222KE19L |
Description | CAP CER 2200PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J222KE19L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 50 | kr.0.11400 | kr.5.70 |
| 100 | kr.0.09620 | kr.9.62 |
| 500 | kr.0.06794 | kr.33.97 |
| 1.000 | kr.0.05923 | kr.59.23 |
| 2.500 | kr.0.05008 | kr.125.20 |
| 5.000 | kr.0.04459 | kr.222.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.03240 | kr.1,296.00 |
| 80.000 | kr.0.02997 | kr.2,397.60 |
| 120.000 | kr.0.02876 | kr.3,451.20 |
| 200.000 | kr.0.02741 | kr.5,482.00 |
| 280.000 | kr.0.02663 | kr.7,456.40 |
| 400.000 | kr.0.02587 | kr.10,348.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

