0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R60J104ME15L

DigiKey Part Number
490-7192-2-ND - Tape & Reel (TR)
490-7192-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R60J104ME15L
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R60J104ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.870.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09380kr.4.69
100kr.0.07970kr.7.97
500kr.0.05582kr.27.91
1.000kr.0.04842kr.48.42
2.500kr.0.04069kr.101.72
5.000kr.0.03607kr.180.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02584kr.1,033.60
80.000kr.0.02380kr.1,904.00
120.000kr.0.02278kr.2,733.60
200.000kr.0.02164kr.4,328.00
280.000kr.0.02098kr.5,874.40
400.000kr.0.02034kr.8,136.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000