0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R60J104ME01L

DigiKey Part Number
490-GRM022R60J104ME01LTR-ND - Tape & Reel (TR)
490-GRM022R60J104ME01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R60J104ME01L
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R60J104ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
50kr.0.12340kr.6.17
100kr.0.10550kr.10.55
500kr.0.07434kr.37.17
1.000kr.0.06494kr.64.94
2.500kr.0.05507kr.137.68
5.000kr.0.04914kr.245.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.03593kr.1,437.20
80.000kr.0.03330kr.2,664.00
120.000kr.0.03199kr.3,838.80
200.000kr.0.03053kr.6,106.00
280.000kr.0.02968kr.8,310.40
400.000kr.0.02886kr.11,544.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000