10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R60J103KE19L

DigiKey Part Number
490-8615-2-ND - Tape & Reel (TR)
490-8615-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R60J103KE19L
Description
CAP CER 10000PF 6.3V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R60J103KE19L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±10%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.817
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13320kr.6.66
100kr.0.11410kr.11.41
500kr.0.08090kr.40.45
1.000kr.0.07082kr.70.82
2.500kr.0.06020kr.150.50
5.000kr.0.05385kr.269.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02746kr.1,098.40
80.000kr.0.02533kr.2,026.40
120.000kr.0.02426kr.2,911.20
200.000kr.0.02308kr.4,616.00
280.000kr.0.02238kr.6,266.40
400.000kr.0.02172kr.8,688.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750