Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555G1H301FA16D

DigiKey Part Number
490-GCM1555G1H301FA16DTR-ND - Tape & Reel (TR)
490-GCM1555G1H301FA16DCT-ND - Cut Tape (CT)
490-GCM1555G1H301FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555G1H301FA16D
Description
CAP CER 300PF 50V X8G 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555G1H301FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
50kr.0.24440kr.12.22
100kr.0.21120kr.21.12
500kr.0.15488kr.77.44
1.000kr.0.13760kr.137.60
2.500kr.0.11909kr.297.73
5.000kr.0.10854kr.542.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10157kr.1,015.70
20.000kr.0.09405kr.1,881.00
30.000kr.0.09029kr.2,708.70
50.000kr.0.08613kr.4,306.50
70.000kr.0.08369kr.5,858.30
100.000kr.0.08135kr.8,135.00
120.000kr.0.08024kr.9,628.80
240.000kr.0.08014kr.19,233.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000