0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1ER80WA03L

DigiKey Part Number
490-13806-2-ND - Tape & Reel (TR)
490-13806-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1ER80WA03L
Description
CAP CER 0.8PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1ER80WA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.37900kr.3.79
50kr.0.26100kr.13.05
100kr.0.22510kr.22.51
500kr.0.16500kr.82.50
1.000kr.0.14667kr.146.67
2.500kr.0.12736kr.318.40
5.000kr.0.11575kr.578.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.06113kr.2,445.20
80.000kr.0.05723kr.4,578.40
120.000kr.0.05527kr.6,632.40
200.000kr.0.05311kr.10,622.00
280.000kr.0.05184kr.14,515.20
400.000kr.0.05063kr.20,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750