56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E560JA02L

DigiKey Part Number
490-10166-2-ND - Tape & Reel (TR)
490-10166-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E560JA02L
Description
CAP CER 56PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E560JA02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.09900kr.4.95
100kr.0.08370kr.8.37
500kr.0.05870kr.29.35
1.000kr.0.05104kr.51.04
2.500kr.0.04298kr.107.45
5.000kr.0.03815kr.190.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02746kr.1,098.40
80.000kr.0.02533kr.2,026.40
120.000kr.0.02426kr.2,911.20
200.000kr.0.02308kr.4,616.00
280.000kr.0.02238kr.6,266.40
400.000kr.0.02172kr.8,688.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750