
GRM0225C1E3R3CA03L | |
|---|---|
DigiKey Part Number | 490-13544-2-ND - Tape & Reel (TR) 490-13544-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E3R3CA03L |
Description | CAP CER 3.3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E3R3CA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.10020 | kr.5.01 |
| 100 | kr.0.08500 | kr.8.50 |
| 500 | kr.0.05934 | kr.29.67 |
| 1.000 | kr.0.05161 | kr.51.61 |
| 2.500 | kr.0.04349 | kr.108.73 |
| 5.000 | kr.0.03861 | kr.193.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.02781 | kr.1,112.40 |
| 80.000 | kr.0.02565 | kr.2,052.00 |
| 120.000 | kr.0.02458 | kr.2,949.60 |
| 200.000 | kr.0.02338 | kr.4,676.00 |
| 280.000 | kr.0.02268 | kr.6,350.40 |
| 400.000 | kr.0.02201 | kr.8,804.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

