1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E1R5CA03L

DigiKey Part Number
490-13488-2-ND - Tape & Reel (TR)
490-13488-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E1R5CA03L
Description
CAP CER 1.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E1R5CA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08500kr.4.25
100kr.0.07160kr.7.16
500kr.0.04984kr.24.92
1.000kr.0.04318kr.43.18
2.500kr.0.03619kr.90.47
5.000kr.0.03200kr.160.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02277kr.910.80
80.000kr.0.02092kr.1,673.60
120.000kr.0.01999kr.2,398.80
200.000kr.0.01897kr.3,794.00
280.000kr.0.01837kr.5,143.60
400.000kr.0.01779kr.7,116.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750