
GRM0225C1E101GA02L | |
|---|---|
DigiKey Part Number | 490-10027-2-ND - Tape & Reel (TR) 490-10027-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E101GA02L |
Description | CAP CER 100PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E101GA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25100 | kr.2.51 |
| 50 | kr.0.17100 | kr.8.55 |
| 100 | kr.0.14660 | kr.14.66 |
| 500 | kr.0.10546 | kr.52.73 |
| 1.000 | kr.0.09285 | kr.92.85 |
| 2.500 | kr.0.07955 | kr.198.88 |
| 5.000 | kr.0.07158 | kr.357.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.05362 | kr.2,144.80 |
| 80.000 | kr.0.05008 | kr.4,006.40 |
| 120.000 | kr.0.04830 | kr.5,796.00 |
| 200.000 | kr.0.04634 | kr.9,268.00 |
| 280.000 | kr.0.04519 | kr.12,653.20 |
| 400.000 | kr.0.04409 | kr.17,636.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

