
GRM0225C1C120JA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1C120JA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1C120JA03LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1C120JA03L |
Description | CAP CER 12PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1C120JA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09510 | kr.9.51 |
| 500 | kr.0.06720 | kr.33.60 |
| 1.000 | kr.0.05858 | kr.58.58 |
| 2.500 | kr.0.04953 | kr.123.82 |
| 5.000 | kr.0.04410 | kr.220.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.02277 | kr.910.80 |
| 80.000 | kr.0.02092 | kr.1,673.60 |
| 120.000 | kr.0.01999 | kr.2,398.80 |
| 200.000 | kr.0.01897 | kr.3,794.00 |
| 280.000 | kr.0.01837 | kr.5,143.60 |
| 400.000 | kr.0.01779 | kr.7,116.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

