12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1C120JA03L

DigiKey Part Number
490-GRM0225C1C120JA03LTR-ND - Tape & Reel (TR)
490-GRM0225C1C120JA03LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1C120JA03L
Description
CAP CER 12PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1C120JA03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11280kr.5.64
100kr.0.09510kr.9.51
500kr.0.06720kr.33.60
1.000kr.0.05858kr.58.58
2.500kr.0.04953kr.123.82
5.000kr.0.04410kr.220.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.02277kr.910.80
80.000kr.0.02092kr.1,673.60
120.000kr.0.01999kr.2,398.80
200.000kr.0.01897kr.3,794.00
280.000kr.0.01837kr.5,143.60
400.000kr.0.01779kr.7,116.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750