Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM011R60J103ME01L | |
|---|---|
DigiKey Part Number | 490-GRM011R60J103ME01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM011R60J103ME01L |
Description | CAP CER 10000PF 6.3V X5R 08004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 6.3V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM011R60J103ME01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±20% | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK021BJ103MK-W | Taiyo Yuden | 0 | 587-JMK021BJ103MK-WCT-ND | kr.2.16000 | Parametric Equivalent |
| MLASJ021SB5103MWNA01 | Taiyo Yuden | 0 | 587-MLASJ021SB5103MWNA01TR-ND | kr.0.42081 | Parametric Equivalent |
| MSASJ021SB5103MWNA01 | Taiyo Yuden | 48.380 | 587-MSASJ021SB5103MWNA01CT-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.35213 | kr.17,606.50 |
| Unit Price without VAT: | kr.0.35213 |
|---|---|
| Unit Price with VAT: | kr.0.44016 |




