
GRM0115C1E8R0WE01L | |
|---|---|
DigiKey Part Number | 490-GRM0115C1E8R0WE01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1E8R0WE01L |
Description | CAP CER 8PF 25V C0G 08004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0115C1E8R0WE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.52494 | kr.26,247.00 |
| Unit Price without VAT: | kr.0.52494 |
|---|---|
| Unit Price with VAT: | kr.0.65618 |

