
GRM0115C1C2R4WE01L | |
|---|---|
DigiKey Part Number | 490-GRM0115C1C2R4WE01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1C2R4WE01L |
Description | CAP CER 2.4PF 16V C0G 08004 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0115C1C2R4WE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.53239 | kr.26,619.50 |
| Unit Price without VAT: | kr.0.53239 |
|---|---|
| Unit Price with VAT: | kr.0.66549 |

