
GRJ43DR72E474KWJ1K | |
|---|---|
DigiKey Part Number  | 490-GRJ43DR72E474KWJ1KTR-ND - Tape & Reel (TR) 490-GRJ43DR72E474KWJ1KCT-ND - Cut Tape (CT) 490-GRJ43DR72E474KWJ1KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRJ43DR72E474KWJ1K  | 
Description  | CAP CER 0.47UF 250V X7R 1812  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRJ43DR72E474KWJ1K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.079" (2.00mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 | 
| 10 | kr.6.97600 | kr.69.76 | 
| 50 | kr.5.58460 | kr.279.23 | 
| 100 | kr.5.15460 | kr.515.46 | 
| 500 | kr.5.13612 | kr.2,568.06 | 
| 1.000 | kr.4.86688 | kr.4,866.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.3.94295 | kr.15,771.80 | 
| Unit Price without VAT: | kr.10.50000 | 
|---|---|
| Unit Price with VAT: | kr.13.12500 | 

