
GRJ43DR72E474KWJ1K | |
|---|---|
DigiKey Part Number | 490-GRJ43DR72E474KWJ1KTR-ND - Tape & Reel (TR) 490-GRJ43DR72E474KWJ1KCT-ND - Cut Tape (CT) 490-GRJ43DR72E474KWJ1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ43DR72E474KWJ1K |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ43DR72E474KWJ1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 |
| 10 | kr.6.97600 | kr.69.76 |
| 50 | kr.5.58460 | kr.279.23 |
| 100 | kr.5.15460 | kr.515.46 |
| 500 | kr.5.13612 | kr.2,568.06 |
| 1.000 | kr.4.86688 | kr.4,866.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.94295 | kr.15,771.80 |
| Unit Price without VAT: | kr.10.50000 |
|---|---|
| Unit Price with VAT: | kr.13.12500 |

