0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ43DR72E224KWJ1K

DigiKey Part Number
490-GRJ43DR72E224KWJ1KTR-ND - Tape & Reel (TR)
490-GRJ43DR72E224KWJ1KCT-ND - Cut Tape (CT)
490-GRJ43DR72E224KWJ1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ43DR72E224KWJ1K
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ43DR72E224KWJ1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.42700kr.54.27
50kr.4.28080kr.214.04
100kr.3.92760kr.392.76
500kr.3.32938kr.1,664.69
1.000kr.3.14445kr.3,144.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.78489kr.11,139.56
8.000kr.2.68459kr.21,476.72
12.000kr.2.63434kr.31,612.08
20.000kr.2.57864kr.51,572.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750