
GRJ31CR72E104KWJ3L | |
|---|---|
DigiKey Part Number | 490-7748-2-ND - Tape & Reel (TR) 490-7748-1-ND - Cut Tape (CT) 490-7748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR72E104KWJ3L |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR72E104KWJ3L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.34100 | kr.33.41 |
| 50 | kr.2.56780 | kr.128.39 |
| 100 | kr.2.32930 | kr.232.93 |
| 500 | kr.1.92850 | kr.964.25 |
| 1.000 | kr.1.80443 | kr.1,804.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06278 | kr.2,125.56 |
| 4.000 | kr.1.00345 | kr.4,013.80 |
| 6.000 | kr.0.97373 | kr.5,842.38 |
| 10.000 | kr.0.94081 | kr.9,408.10 |
| 14.000 | kr.0.92155 | kr.12,901.70 |
| 20.000 | kr.0.90303 | kr.18,060.60 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

