1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ31CR72A105KE11L

DigiKey Part Number
490-10945-2-ND - Tape & Reel (TR)
490-10945-1-ND - Cut Tape (CT)
490-10945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ31CR72A105KE11L
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ31CR72A105KE11L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.59100kr.15.91
50kr.1.17540kr.58.77
100kr.1.04860kr.104.86
500kr.0.83448kr.417.24
1.000kr.0.76841kr.768.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.69369kr.1,387.38
4.000kr.0.65025kr.2,601.00
6.000kr.0.62851kr.3,771.06
10.000kr.0.60441kr.6,044.10
14.000kr.0.59033kr.8,264.62
20.000kr.0.57678kr.11,535.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500