Parametric Equivalent

GRJ31CC72A475ME01K | |
|---|---|
DigiKey Part Number  | 490-GRJ31CC72A475ME01KTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GRJ31CC72A475ME01K  | 
Description  | CAP CER 4.7UF 100V X7S 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRJ31CC72A475ME01K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.075" (1.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.1.63432 | kr.9,805.92 | 
| Unit Price without VAT: | kr.1.63432 | 
|---|---|
| Unit Price with VAT: | kr.2.04290 | 


