
GRJ31CC71H475KE11L | |
|---|---|
DigiKey Part Number | 490-10933-2-ND - Tape & Reel (TR) 490-10933-1-ND - Cut Tape (CT) 490-10933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CC71H475KE11L |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CC71H475KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35800 | kr.23.58 |
| 50 | kr.1.78160 | kr.89.08 |
| 100 | kr.1.60400 | kr.160.40 |
| 500 | kr.1.30402 | kr.652.01 |
| 1.000 | kr.1.21132 | kr.1,211.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10269 | kr.2,205.38 |
| 4.000 | kr.1.04176 | kr.4,167.04 |
| 6.000 | kr.1.01123 | kr.6,067.38 |
| 10.000 | kr.0.97741 | kr.9,774.10 |
| 14.000 | kr.0.95764 | kr.13,406.96 |
| 20.000 | kr.0.93862 | kr.18,772.40 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

