
GRM31C5C2A823JA01L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2A823JA01LTR-ND - Tape & Reel (TR) 490-GRM31C5C2A823JA01LCT-ND - Cut Tape (CT) 490-GRM31C5C2A823JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2A823JA01L |
Description | CAP CER 0.082UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2A823JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.1.89700 | kr.18.97 |
| 50 | kr.1.41340 | kr.70.67 |
| 100 | kr.1.26480 | kr.126.48 |
| 500 | kr.1.01568 | kr.507.84 |
| 1.000 | kr.0.93872 | kr.938.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85037 | kr.1,700.74 |
| 4.000 | kr.0.79975 | kr.3,199.00 |
| 6.000 | kr.0.77441 | kr.4,646.46 |
| 10.000 | kr.0.74631 | kr.7,463.10 |
| 14.000 | kr.0.72989 | kr.10,218.46 |
| 20.000 | kr.0.71410 | kr.14,282.00 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

