Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR443QR73D332KW01K

DigiKey Part Number
490-GR443QR73D332KW01KTR-ND - Tape & Reel (TR)
490-GR443QR73D332KW01KCT-ND - Cut Tape (CT)
490-GR443QR73D332KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR443QR73D332KW01K
Description
CAP CER 3300PF 2KV X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR443QR73D332KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.38000kr.8.38
10kr.5.23500kr.52.35
50kr.4.32000kr.216.00
100kr.3.96740kr.396.74
500kr.3.37036kr.1,685.18
1.000kr.3.18579kr.3,185.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.96682kr.11,867.28
Manufacturers Standard Package
Unit Price without VAT:kr.8.38000
Unit Price with VAT:kr.10.47500