2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR443QR73D222KW01L

DigiKey Part Number
490-6107-2-ND - Tape & Reel (TR)
490-6107-1-ND - Cut Tape (CT)
490-6107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR443QR73D222KW01L
Description
CAP CER 2200PF 2KV X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR443QR73D222KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.76800kr.47.68
50kr.3.73300kr.186.65
100kr.3.41410kr.341.41
500kr.2.87646kr.1,438.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.63269kr.2,632.69
2.000kr.2.49971kr.4,999.42
3.000kr.2.43310kr.7,299.30
5.000kr.2.35927kr.11,796.35
7.000kr.2.31610kr.16,212.70
10.000kr.2.27458kr.22,745.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750