470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR442QR73D471KW01L

DigiKey Part Number
490-6105-2-ND - Tape & Reel (TR)
490-6105-1-ND - Cut Tape (CT)
490-6105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR442QR73D471KW01L
Description
CAP CER 470PF 2KV X7R 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR442QR73D471KW01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.87200kr.28.72
50kr.2.19120kr.109.56
100kr.1.98130kr.198.13
500kr.1.62774kr.813.87
1.000kr.1.51837kr.1,518.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.38757kr.2,775.14
4.000kr.1.31565kr.5,262.60
6.000kr.1.27961kr.7,677.66
10.000kr.1.23968kr.12,396.80
14.000kr.1.21633kr.17,028.62
20.000kr.1.19387kr.23,877.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750