Direct

GR332DD72W683KW01L | |
|---|---|
DigiKey Part Number | 490-5734-2-ND - Tape & Reel (TR) 490-5734-1-ND - Cut Tape (CT) 490-5734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332DD72W683KW01L |
Description | CAP CER 0.068UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR332DD72W683KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.34500 | kr.53.45 |
| 50 | kr.4.20980 | kr.210.49 |
| 100 | kr.3.85980 | kr.385.98 |
| 500 | kr.3.26980 | kr.1,634.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.99901 | kr.2,999.01 |
| 2.000 | kr.2.85303 | kr.5,706.06 |
| 3.000 | kr.2.77988 | kr.8,339.64 |
| 5.000 | kr.2.69884 | kr.13,494.20 |
| 7.000 | kr.2.65143 | kr.18,560.01 |
| 10.000 | kr.2.60585 | kr.26,058.50 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |


