
GCM1555C1H361FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H361FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H361FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H361FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H361FA16D |
Description | CAP CER 360PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H361FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15720 | kr.15.72 |
| 500 | kr.0.11324 | kr.56.62 |
| 1.000 | kr.0.09992 | kr.99.92 |
| 2.500 | kr.0.08582 | kr.214.55 |
| 5.000 | kr.0.07735 | kr.386.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06827 | kr.682.70 |
| 20.000 | kr.0.06273 | kr.1,254.60 |
| 30.000 | kr.0.05995 | kr.1,798.50 |
| 50.000 | kr.0.05688 | kr.2,844.00 |
| 70.000 | kr.0.05509 | kr.3,856.30 |
| 100.000 | kr.0.05336 | kr.5,336.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

