
GR331BD72J103KW01L | |
|---|---|
DigiKey Part Number | 490-5724-2-ND - Tape & Reel (TR) 490-5724-1-ND - Cut Tape (CT) 490-5724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331BD72J103KW01L |
Description | CAP CER 10000PF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331BD72J103KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.11500 | kr.21.15 |
| 50 | kr.1.58820 | kr.79.41 |
| 100 | kr.1.42550 | kr.142.55 |
| 500 | kr.1.15162 | kr.575.81 |
| 1.000 | kr.1.06699 | kr.1,066.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93496 | kr.2,804.88 |
| 6.000 | kr.0.88528 | kr.5,311.68 |
| 9.000 | kr.0.86041 | kr.7,743.69 |
| 15.000 | kr.0.83282 | kr.12,492.30 |
| 21.000 | kr.0.81670 | kr.17,150.70 |
| 30.000 | kr.0.80119 | kr.24,035.70 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

