
GR331AD72E333KW01J | |
|---|---|
DigiKey Part Number | 490-GR331AD72E333KW01JTR-ND - Tape & Reel (TR) 490-GR331AD72E333KW01JCT-ND - Cut Tape (CT) 490-GR331AD72E333KW01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331AD72E333KW01J |
Description | CAP CER 0.033UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331AD72E333KW01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.1.86500 | kr.18.65 |
| 50 | kr.1.38760 | kr.69.38 |
| 100 | kr.1.24230 | kr.124.23 |
| 500 | kr.0.99666 | kr.498.33 |
| 1.000 | kr.0.92071 | kr.920.71 |
| 2.500 | kr.0.84066 | kr.2,101.65 |
| 5.000 | kr.0.79241 | kr.3,962.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.73120 | kr.7,312.00 |
| 20.000 | kr.0.69945 | kr.13,989.00 |
| 30.000 | kr.0.68353 | kr.20,505.90 |
| 50.000 | kr.0.66590 | kr.33,295.00 |
| 70.000 | kr.0.65559 | kr.45,891.30 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

