GR321AD7LP103KW01D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR321AD7LP153KW01D

DigiKey Part Number
490-GR321AD7LP153KW01DTR-ND - Tape & Reel (TR)
490-GR321AD7LP153KW01DCT-ND - Cut Tape (CT)
490-GR321AD7LP153KW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR321AD7LP153KW01D
Description
CAP CER 0.015UF 450V X7T 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.97300kr.9.73
50kr.0.70520kr.35.26
100kr.0.62210kr.62.21
500kr.0.48308kr.241.54
1.000kr.0.44019kr.440.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38341kr.1,533.64
8.000kr.0.35906kr.2,872.48
12.000kr.0.34687kr.4,162.44
20.000kr.0.33336kr.6,667.20
28.000kr.0.32546kr.9,112.88
40.000kr.0.31787kr.12,714.80
48.000kr.0.31427kr.15,084.96
96.000kr.0.30215kr.29,006.40
100.000kr.0.30151kr.30,151.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500