
GR321AD7LP103KW01J | |
|---|---|
DigiKey Part Number | 490-GR321AD7LP103KW01JTR-ND - Tape & Reel (TR) 490-GR321AD7LP103KW01JCT-ND - Cut Tape (CT) 490-GR321AD7LP103KW01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR321AD7LP103KW01J |
Description | CAP CER 10000PF 450V X7T 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.82900 | kr.8.29 |
| 50 | kr.0.59280 | kr.29.64 |
| 100 | kr.0.52150 | kr.52.15 |
| 500 | kr.0.40072 | kr.200.36 |
| 1.000 | kr.0.36368 | kr.363.68 |
| 2.500 | kr.0.32454 | kr.811.35 |
| 5.000 | kr.0.30100 | kr.1,505.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28727 | kr.2,872.70 |
| 20.000 | kr.0.27101 | kr.5,420.20 |
| 30.000 | kr.0.26287 | kr.7,886.10 |
| 50.000 | kr.0.25385 | kr.12,692.50 |
| 70.000 | kr.0.24857 | kr.17,399.90 |
| 100.000 | kr.0.24350 | kr.24,350.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

