Upgrade
Similar

| GQM22M5C2H820JB01L | |
|---|---|
| DigiKey Part Number | 490-GQM22M5C2H820JB01LTR-ND - Tape & Reel (TR) 490-GQM22M5C2H820JB01LCT-ND - Cut Tape (CT) 490-GQM22M5C2H820JB01LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GQM22M5C2H820JB01L | 
| Description | CAP CER 82PF 500V NP0 1111 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 82 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GQM22M5C2H820JB01L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1111 (2828 Metric) | |
| Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 | 
| 10 | kr.5.03000 | kr.50.30 | 
| 50 | kr.3.96160 | kr.198.08 | 
| 100 | kr.3.63140 | kr.363.14 | 
| 500 | kr.3.07328 | kr.1,536.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.95859 | kr.2,958.59 | 
| 2.000 | kr.2.81360 | kr.5,627.20 | 
| 3.000 | kr.2.74099 | kr.8,222.97 | 
| 5.000 | kr.2.66051 | kr.13,302.55 | 
| 7.000 | kr.2.61344 | kr.18,294.08 | 
| 10.000 | kr.2.56817 | kr.25,681.70 | 
| 12.000 | kr.2.54672 | kr.30,560.64 | 
| 24.000 | kr.2.47445 | kr.59,386.80 | 
| 25.000 | kr.2.47062 | kr.61,765.50 | 
| Unit Price without VAT: | kr.7.74000 | 
|---|---|
| Unit Price with VAT: | kr.9.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark