


GQM22M5C2H7R0CB01L | |
|---|---|
DigiKey Part Number | 490-5505-2-ND - Tape & Reel (TR) 490-5505-1-ND - Cut Tape (CT) 490-5505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H7R0CB01L |
Description | CAP CER 7PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H7R0CB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.3.99900 | kr.39.99 |
| 50 | kr.3.10440 | kr.155.22 |
| 100 | kr.2.82730 | kr.282.73 |
| 500 | kr.2.36032 | kr.1,180.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15257 | kr.2,152.57 |
| 2.000 | kr.2.03709 | kr.4,074.18 |
| 3.000 | kr.1.97922 | kr.5,937.66 |
| 5.000 | kr.1.91512 | kr.9,575.60 |
| 7.000 | kr.1.87764 | kr.13,143.48 |
| 10.000 | kr.1.84158 | kr.18,415.80 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

