


GQM22M5C2H5R6CB01L | |
|---|---|
DigiKey Part Number | 490-12673-2-ND - Tape & Reel (TR) 490-12673-1-ND - Cut Tape (CT) 490-12673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H5R6CB01L |
Description | CAP CER 5.6PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H5R6CB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.3.94200 | kr.39.42 |
| 50 | kr.3.05560 | kr.152.78 |
| 100 | kr.2.78160 | kr.278.16 |
| 500 | kr.2.32032 | kr.1,160.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.11553 | kr.2,115.53 |
| 2.000 | kr.2.00147 | kr.4,002.94 |
| 3.000 | kr.1.94432 | kr.5,832.96 |
| 5.000 | kr.1.88103 | kr.9,405.15 |
| 7.000 | kr.1.84401 | kr.12,908.07 |
| 10.000 | kr.1.80841 | kr.18,084.10 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

