Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM22M5C2H470GB01L

DigiKey Part Number
490-GQM22M5C2H470GB01LTR-ND - Tape & Reel (TR)
490-GQM22M5C2H470GB01LCT-ND - Cut Tape (CT)
490-GQM22M5C2H470GB01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM22M5C2H470GB01L
Description
CAP CER 47PF 500V NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM22M5C2H470GB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.70000kr.13.70
10kr.9.28000kr.92.80
50kr.7.53540kr.376.77
100kr.6.99650kr.699.65
500kr.6.08486kr.3,042.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.97530kr.5,975.30
2.000kr.5.68183kr.11,363.66
3.000kr.5.56314kr.16,689.42
5.000kr.5.43154kr.27,157.70
7.000kr.5.35460kr.37,482.20
10.000kr.5.28054kr.52,805.40
12.000kr.5.24546kr.62,945.52
Manufacturers Standard Package
Unit Price without VAT:kr.13.70000
Unit Price with VAT:kr.17.12500